RNC90Y10K000AR
Description: Res Metal Foil 10K Ohm 0.05% 3/5W ±5/±10ppm/C 0.01% Molded RDL Thru-Hole Bulk

Overview of RNC90Y10K000AR by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNC90Y10K000AR by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, METAL FOIL, 0.3 W, 0.05 %, 5 ppm, 10000 ohm, THROUGH HOLE MOUNT 89
  • 1 $78.8550
  • 31 $63.0840
  • 80 $61.1126
$61.1126 / $78.8550 Buy Now

CAD Models for RNC90Y10K000AR by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC90Y10K000AR by Vishay Dale

RNC90Y10K000AR
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RNC90Y10K000AR
    Vishay Dale
    Res Metal Foil 10K Ohm 0.05% 3/5W ±5/±10ppm/C 0.01% Molded RDL Thru-Hole Bulk
    VS

Related Parts for RNC90Y10K000AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC90Y10K000AR by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC90Y10K000AR by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC90Y10K000AR would you like to use for your alert(s)?
  • Please alert me when RNC90Y10K000AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC90Y10K000AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC90Y10K000AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC90Y10K000AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC90Y10K000AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC90Y10K000AR by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: