Part Details for RNC70K2432FRRE8 by Vishay Intertechnologies
Overview of RNC70K2432FRRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70K2432FRRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70K2432FRRE8
|
Avnet Americas | ERC-70 24.3K 1% T-1 RNC70K2432FR RE8 - Tape and Reel (Alt: RNC70K2432FRRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$6.5386 / $7.8396 | Buy Now |
Part Details for RNC70K2432FRRE8
RNC70K2432FRRE8 CAD Models
RNC70K2432FRRE8 Part Data Attributes
|
RNC70K2432FRRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70K2432FRRE8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 24300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70K2432FRRE8
This table gives cross-reference parts and alternative options found for RNC70K2432FRRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70K2432FRRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC70K2432FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 24300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70K2432FRRE8 vs RNC70K2432FRB14 |
RNC70K2432FRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 24300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70K2432FRRE8 vs RNC70K2432FRRE5 |
RNR70K2432FS | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 24300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC70K2432FRRE8 vs RNR70K2432FS |
RNC70K2432FRB14 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,24.3K OHMS,350WV,1% +/-TOL,-100,100PPM TC | RNC70K2432FRRE8 vs RNC70K2432FRB14 |
RNR70K2432FRBSL4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 24300ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70K2432FRRE8 vs RNR70K2432FRBSL4 |
RNC70K2432FRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC70K2432FRRE8 vs RNC70K2432FRRE7 |