Part Details for RNC70H9883DRB14 by Vishay Dale
Results Overview of RNC70H9883DRB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC70H9883DRB14 Information
RNC70H9883DRB14 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC70H9883DRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC70H9883DRB14-ND
|
DigiKey | RES 988K OHM 0.5% 3/4W AXIAL Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2046 | Buy Now |
DISTI #
71629509
|
RS | Resistor, Metal Film, ERC-70 988K .5% T-2 RNC70H9883DR B14 | Vishay Dale RNC70H9883DRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 | RFQ |
Part Details for RNC70H9883DRB14
RNC70H9883DRB14 CAD Models
RNC70H9883DRB14 Part Data Attributes
|
RNC70H9883DRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70H9883DRB14
Vishay Dale
RES,AXIAL,METAL FILM,988K OHMS,350WV,.5% +/-TOL,-50,50PPM TC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 988000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H9883DRB14
This table gives cross-reference parts and alternative options found for RNC70H9883DRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H9883DRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR70H9883DPBSL4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H9883DRB14 vs RNR70H9883DPBSL4 |
RNR70H9883DRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H9883DRB14 vs RNR70H9883DRB14 |
RNR70H9883DP | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 988000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC70H9883DRB14 vs RNR70H9883DP |
RNR70H9883DPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H9883DRB14 vs RNR70H9883DPB14 |
RNC70H9883DRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H9883DRB14 vs RNC70H9883DRB14 |
ERC70988K00DHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC70H9883DRB14 vs ERC70988K00DHEK500 |
RNR70H9883DRB14 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,988K OHMS,350WV,.5% +/-TOL,-50,50PPM TC | RNC70H9883DRB14 vs RNR70H9883DRB14 |
RNR70H9883DPR64 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 988000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H9883DRB14 vs RNR70H9883DPR64 |