Part Details for RNC70H3011FRB14 by Vishay Dale
Overview of RNC70H3011FRB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H3011FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC70H3011FRB14-ND
|
DigiKey | RES 3.01K OHM 1% 3/4W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7334 | Buy Now |
DISTI #
71629164
|
RS | Resistor, Metal Film, ERC-70 3.01K 1% T-2 RNC70H3011FR B14 | Vishay Dale RNC70H3011FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 | RFQ |
Part Details for RNC70H3011FRB14
RNC70H3011FRB14 CAD Models
RNC70H3011FRB14 Part Data Attributes
|
RNC70H3011FRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC70H3011FRB14
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H3011FRB14
This table gives cross-reference parts and alternative options found for RNC70H3011FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H3011FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC70H3011FRR64 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3010ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FRR64 |
RNC70H3011FRM74 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC70H3011FRB14 vs RNC70H3011FRM74 |
RNC70H3011FPRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC70H3011FRB14 vs RNC70H3011FPRE5 |
RNC70H3011FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FRRE6 |
RNC70H3011FPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3010ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FPBSL |
RNC70H3011FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC70H3011FRB14 vs RNC70H3011FRRE8 |
RNC70H3011FRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3010ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FRRE5 |
RNC70H3011FPBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FPBSL |
RNC70H3011FRR64 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,3.01K OHMS,350WV,1% +/-TOL,-50,50PPM TC | RNC70H3011FRB14 vs RNC70H3011FRR64 |
RNC70H3011FPRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 3010ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC70H3011FRB14 vs RNC70H3011FPRSL |