Part Details for RNC70H1243BRRE5 by Vishay Intertechnologies
Overview of RNC70H1243BRRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC70H1243BRRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC70H1243BRRE5
|
Avnet Americas | ERC-70 124K .1% T-2 RNC70H1243BR RE5 - Tape and Reel (Alt: RNC70H1243BRRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$6.1200 | Buy Now |
Part Details for RNC70H1243BRRE5
RNC70H1243BRRE5 CAD Models
RNC70H1243BRRE5 Part Data Attributes
|
RNC70H1243BRRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC70H1243BRRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RNC70H1243BRRE5
This table gives cross-reference parts and alternative options found for RNC70H1243BRRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC70H1243BRRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC70H1243BRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC70H1243BRRE5 vs RNC70H1243BRRE8 |
ERC70124K00BHEK500 | Fixed Resistor, Metal Film, 0.75W, 124000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC70H1243BRRE5 vs ERC70124K00BHEK500 |
RNC70H1243BRB14 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1243BRRE5 vs RNC70H1243BRB14 |
RNC70H1243BRRE6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 124000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC70H1243BRRE5 vs RNC70H1243BRRE6 |
ERC70124K00BHEB500 | Fixed Resistor, Metal Film, 0.75W, 124000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC70H1243BRRE5 vs ERC70124K00BHEB500 |
RNC70H1243BRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC70H1243BRRE5 vs RNC70H1243BRRE7 |
RNR70H1243BMR64 | Fixed Resistor, Metal Film, 0.5W, 124000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC70H1243BRRE5 vs RNR70H1243BMR64 |