Part Details for RNC65J3400BRR64 by Vishay Dale
Results Overview of RNC65J3400BRR64 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC65J3400BRR64 Information
RNC65J3400BRR64 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC65J3400BRR64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65J3400BRR64TR-ND
|
DigiKey | RES 340 OHM 0.1% 1/2W AXIAL Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6124 | Buy Now |
Part Details for RNC65J3400BRR64
RNC65J3400BRR64 CAD Models
RNC65J3400BRR64 Part Data Attributes
|
RNC65J3400BRR64
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65J3400BRR64
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J3400BRR64
This table gives cross-reference parts and alternative options found for RNC65J3400BRR64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J3400BRR64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC65J3400BRRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65J3400BRR64 vs RNC65J3400BRRE6 |
ERC65340R00BEEA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC65J3400BRR64 vs ERC65340R00BEEA500 |
RNC65J3400BRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC65J3400BRR64 vs RNC65J3400BRB14 |
ERC65340R00BEEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65J3400BRR64 vs ERC65340R00BEEB500 |
RNC65J3400BRR64 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65J3400BRR64 vs RNC65J3400BRR64 |
RNR65J3400BPBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65J3400BRR64 vs RNR65J3400BPBSL |
RNR65J3400BRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC65J3400BRR64 vs RNR65J3400BRBSL |
ERC65340R00BEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 340ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC65J3400BRR64 vs ERC65340R00BEEK500 |
RNC65J3400BRRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC65J3400BRR64 vs RNC65J3400BRRE7 |
RNC65J3400BRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC65J3400BRR64 vs RNC65J3400BRRE6 |