Part Details for RNC65J1062DRB14 by Vishay Dale
Overview of RNC65J1062DRB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65J1062DRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65J1062DRB14-ND
|
DigiKey | RES 10.6K OHM 0.5% 1/2W AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0548 | Buy Now |
DISTI #
71646968
|
RS | Resistor, Matel Film, ERC-65 10.6K .5% T-9 RNC65J1062DR B14 | Vishay Dale RNC65J1062DRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 | RFQ |
Part Details for RNC65J1062DRB14
RNC65J1062DRB14 CAD Models
RNC65J1062DRB14 Part Data Attributes:
|
RNC65J1062DRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65J1062DRB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for RNC65J1062DRB14
This table gives cross-reference parts and alternative options found for RNC65J1062DRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65J1062DRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65J1062DMR64 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1062DRB14 vs RNC65J1062DMR64 |
RNR65J1062DPRE665 | Fixed Resistor, Metal Film, 0.25W, 10600ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1062DRB14 vs RNR65J1062DPRE665 |
RNC65J1062DRB14 | Fixed Resistor, Metal Film, 0.25W, 10600ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1062DRB14 vs RNC65J1062DRB14 |
ERC6510K600DEEK500 | Fixed Resistor, Metal Film, 0.5W, 10600ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC65J1062DRB14 vs ERC6510K600DEEK500 |
RNC65J1062DMRSL65 | Fixed Resistor, Metal Film, 0.25W, 10600ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65J1062DRB14 vs RNC65J1062DMRSL65 |
RNC65J1062DPRSL | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1062DRB14 vs RNC65J1062DPRSL |
RNC65J1062DMBSL | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 25 ppm, 10600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65J1062DRB14 vs RNC65J1062DMBSL |