Part Details for RNC65H49R9FRRE665 by Vishay Dale
Overview of RNC65H49R9FRRE665 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H49R9FRRE665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC65H49R9FRRE665TR-ND
|
DigiKey | RES 49.9 OHM 1% 1/2W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6307 | Buy Now |
Part Details for RNC65H49R9FRRE665
RNC65H49R9FRRE665 CAD Models
RNC65H49R9FRRE665 Part Data Attributes
|
RNC65H49R9FRRE665
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC65H49R9FRRE665
Vishay Dale
RES,AXIAL,METAL FILM,49.9 OHMS,300WV,1% +/-TOL,-50,50PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H49R9FRRE665
This table gives cross-reference parts and alternative options found for RNC65H49R9FRRE665. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H49R9FRRE665, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H49R9FRB1465 | RES,AXIAL,METAL FILM,49.9 OHMS,300WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC65H49R9FRRE665 vs RNC65H49R9FRB1465 |
RNC65H49R9FR | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H49R9FRRE665 vs RNC65H49R9FR |
RNR65H49R9FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H49R9FRRE665 vs RNR65H49R9FRB14 |
RNC65H49R9FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H49R9FRRE665 vs RNC65H49R9FMB14 |
RNC65H49R9FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 49.9 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H49R9FRRE665 vs RNC65H49R9FPB14 |
RNR65H49R9FRB14 | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H49R9FRRE665 vs RNR65H49R9FRB14 |
RNC65H49R9FR | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H49R9FRRE665 vs RNC65H49R9FR |
RNC65H49R9FRRE6 | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H49R9FRRE665 vs RNC65H49R9FRRE6 |
RNC65H49R9FRB14 | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H49R9FRRE665 vs RNC65H49R9FRB14 |
RNC65H49R9FRRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H49R9FRRE665 vs RNC65H49R9FRRE5 |