Part Details for RNC65H3321FPB14 by Vishay Intertechnologies
Overview of RNC65H3321FPB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H3321FPB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R3561
|
Newark | Erc-65 3.32K 1% T-2 Rnc65H3321Fp B14 |Vishay RNC65H3321FPB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $6.2700 | Buy Now |
DISTI #
RNC65H3321FPB14
|
Avnet Americas | ERC-65 3.32K 1% T-2 RNC65H3321FP B14 - Bulk (Alt: RNC65H3321FPB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4762 | Buy Now |
DISTI #
30649478
|
Verical | Res Metal Film 3.32K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.1% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1440 | Americas - 16 |
|
$1.4240 | Buy Now |
DISTI #
C1S803605629315
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 16 |
|
$2.0100 | Buy Now |
Part Details for RNC65H3321FPB14
RNC65H3321FPB14 CAD Models
RNC65H3321FPB14 Part Data Attributes
|
RNC65H3321FPB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H3321FPB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H3321FPB14
This table gives cross-reference parts and alternative options found for RNC65H3321FPB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H3321FPB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H3321FRBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3321FPB14 vs RNC65H3321FRBSL |
RNC65H3321FMRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3321FPB14 vs RNC65H3321FMRE6 |
RNC65H3321FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC65H3321FPB14 vs RNC65H3321FMRE5 |
RNC65H3321FP | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3321FPB14 vs RNC65H3321FP |
RNR65H3321FRB14 | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3321FPB14 vs RNR65H3321FRB14 |
RNR65H3321FRBSL | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3321FPB14 vs RNR65H3321FRBSL |
RNR65H3321FRRSL | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3321FPB14 vs RNR65H3321FRRSL |
RNC65H3321FRBSL | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3321FPB14 vs RNC65H3321FRBSL |
RNC65H3321FMB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 3320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3321FPB14 vs RNC65H3321FMB14 |
RNR65H3321FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3321FPB14 vs RNR65H3321FMBSL65 |