Part Details for RNC65H3240FRRE6 by Vishay Intertechnologies
Overview of RNC65H3240FRRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H3240FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H3240FRRE6
|
Avnet Americas | ERC-65 324 1% T-2 RNC65H3240FR RE6 - Tape and Reel (Alt: RNC65H3240FRRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.8224 / $3.3840 | Buy Now |
Part Details for RNC65H3240FRRE6
RNC65H3240FRRE6 CAD Models
RNC65H3240FRRE6 Part Data Attributes
|
RNC65H3240FRRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H3240FRRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 324ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H3240FRRE6
This table gives cross-reference parts and alternative options found for RNC65H3240FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H3240FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H3240FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC65H3240FRRE6 vs RNC65H3240FRRE8 |
RNC65H3240FRRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3240FRRE6 vs RNC65H3240FRRE6 |
RNC65H3240FRB14 | Fixed Resistor, Metal Film, 0.25W, 324ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3240FRRE6 vs RNC65H3240FRB14 |
RNC65H3240FPBSL65 | Fixed Resistor, Metal Film, 0.25W, 324ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3240FRRE6 vs RNC65H3240FPBSL65 |
RNR65H3240FRRSL65 | Fixed Resistor, Metal Film, 0.25W, 324ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H3240FRRE6 vs RNR65H3240FRRSL65 |
RNC65H3240FRB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3240FRRE6 vs RNC65H3240FRB14 |
RNR65H3240FPB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 324 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC65H3240FRRE6 vs RNR65H3240FPB14 |