Part Details for RNC65H1961FS by Vishay Dale
Overview of RNC65H1961FS by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1961FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 1.96K Ohm, 300V, 1±%, 50ppm | 47 |
|
$7.0794 / $11.4801 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.96K Ohm, 300V, 1±%, 50ppm | 43 |
|
$1.8750 / $3.7500 | Buy Now |