Datasheets
RNC65H1302FRBSL by:

Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNC65H1302FRBSL by Vishay Intertechnologies

Overview of RNC65H1302FRBSL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC65H1302FRBSL

Part # Distributor Description Stock Price Buy
DISTI # RNC65H1302FRBSL
Avnet Americas ERC-65 13K 1% T-2 RNC65H1302FR BSL - Bulk (Alt: RNC65H1302FRBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk 0
  • 100 $7.7384
$7.7384 Buy Now

Part Details for RNC65H1302FRBSL

RNC65H1302FRBSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC65H1302FRBSL Part Data Attributes

RNC65H1302FRBSL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNC65H1302FRBSL Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 55 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 300 V

Alternate Parts for RNC65H1302FRBSL

This table gives cross-reference parts and alternative options found for RNC65H1302FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1302FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR65H1302FMRSL65 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNR65H1302FMRSL65
RNC65H1302FRB14 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1302FRBSL vs RNC65H1302FRB14
RNC65H1302FMR64 RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1302FRBSL vs RNC65H1302FMR64
RNC65H1302FRB14 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNC65H1302FRB14
RNR65H1302FRB14 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNR65H1302FRB14
RNC65H1302FMBSL65 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNC65H1302FMBSL65
RNC65H1302FRBSL RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1302FRBSL vs RNC65H1302FRBSL
RNC65H1302FMRSL65 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNC65H1302FMRSL65
RNC65H1302FRR36 Fixed Resistor, Metal Film, 0.25W, 13000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC65H1302FRBSL vs RNC65H1302FRR36
RNC65H1302FRRSL RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 13000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC65H1302FRBSL vs RNC65H1302FRRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC65H1302FRBSL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC65H1302FRBSL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC65H1302FRBSL would you like to use for your alert(s)?
  • Please alert me when RNC65H1302FRBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC65H1302FRBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC65H1302FRBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC65H1302FRBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC65H1302FRBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC65H1302FRBSL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: