Part Details for RNC65H1102FRB14 by Vishay Intertechnologies
Overview of RNC65H1102FRB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC65H1102FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC65H1102FRB14
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RNC65H1102FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $8.1634 | Buy Now |
DISTI #
V37:1799_09933591
|
Arrow Electronics | Res Metal Film 11K Ohm 1% 0.5W(1/2W) ±50ppm/°C 0.01% Epoxy AXL Bulk Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks Date Code: 2040 | Americas - 270 |
|
$1.2075 / $2.1559 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.6700 | Buy Now |
DISTI #
50475501
|
Verical | Res Metal Film 11K Ohm 1% 0.5W(1/2W) ±50ppm/°C 0.01% Epoxy AXL Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2040 | Americas - 270 |
|
$1.2075 | Buy Now |
DISTI #
RNC65H1102FRB14
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RNC65H1102FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $8.1634 | Buy Now |
DISTI #
RNC65H1102FRB14
|
Avnet Abacus | Resistor, 11 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC65H1102FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC65H1102FRB14
RNC65H1102FRB14 CAD Models
RNC65H1102FRB14 Part Data Attributes:
|
RNC65H1102FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC65H1102FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNC65H1102FRB14
This table gives cross-reference parts and alternative options found for RNC65H1102FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC65H1102FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65H1102FRB14 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1102FRB14 vs RNR65H1102FRB14 |
RNC65H1102FRBSL | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1102FRB14 vs RNC65H1102FRBSL |
RNC65H1102FRRE5 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1102FRB14 vs RNC65H1102FRRE5 |
RNC65H1102FRRE6 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC65H1102FRB14 vs RNC65H1102FRRE6 |