There are no models available for this part yet.
Overview of RNC60J5232FSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60J5232FSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60J5232FSRE5
|
Avnet Americas | ERC-55-200 52.3K 1% T-9 RNC60J5232FS RE5 - Tape and Reel (Alt: RNC60J5232FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1601 | Buy Now |
CAD Models for RNC60J5232FSRE5 by Vishay Intertechnologies
Part Data Attributes for RNC60J5232FSRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60J5232FSRE5
This table gives cross-reference parts and alternative options found for RNC60J5232FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J5232FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5552K300FEEK600 | Fixed Resistor, Metal Film, 0.25W, 52300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J5232FSRE5 vs ERC5552K300FEEK600 |
RNR60J5232FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 52300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5232FSRE5 vs RNR60J5232FMB14 |
RNC60J5232FSB14 | Fixed Resistor, Metal Film, 0.125W, 52300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5232FSRE5 vs RNC60J5232FSB14 |
ERC5552K300FEEB600 | Fixed Resistor, Metal Film, 0.25W, 52300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J5232FSRE5 vs ERC5552K300FEEB600 |
RNC60J5232FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60J5232FSRE5 vs RNC60J5232FSRE7 |
RNC60J5232FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 52300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5232FSRE5 vs RNC60J5232FSB14 |
RNC60J5232FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 52300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5232FSRE5 vs RNC60J5232FSRE6 |
RNR60J5232FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 52300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5232FSRE5 vs RNR60J5232FSRE6201 |
RNC60J5232FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 52300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5232FSRE5 vs RNC60J5232FMB14 |
RNC60J5232FSRE6 | Fixed Resistor, Metal Film, 0.125W, 52300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5232FSRE5 vs RNC60J5232FSRE6 |