Part Details for RNC60J4703BSR36201 by Vishay Dale
Overview of RNC60J4703BSR36201 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J4703BSR36201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60J4703BSR36201TR-ND
|
DigiKey | RES 470K OHM 0.1% 1/4W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
Part Details for RNC60J4703BSR36201
RNC60J4703BSR36201 CAD Models
RNC60J4703BSR36201 Part Data Attributes
|
RNC60J4703BSR36201
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J4703BSR36201
Vishay Dale
RES,AXIAL,METAL FILM,470K OHMS,250WV,.1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J4703BSR36201
This table gives cross-reference parts and alternative options found for RNC60J4703BSR36201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J4703BSR36201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J4703BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60J4703BSR36201 vs RNC60J4703BSRE8 |
RNC60J4703BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4703BSR36201 vs RNC60J4703BSB14 |
RNC60J4703BSRE7201 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4703BSR36201 vs RNC60J4703BSRE7201 |
ERC55470K00BEEK600 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4703BSR36201 vs ERC55470K00BEEK600 |
RNC60J4703BMB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4703BSR36201 vs RNC60J4703BMB14 |
RNC60J4703BSRE5 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4703BSR36201 vs RNC60J4703BSRE5 |
ERC55470K00BEEA600 | Fixed Resistor, Metal Film, 0.25W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J4703BSR36201 vs ERC55470K00BEEA600 |
RNC60J4703BSR36 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4703BSR36201 vs RNC60J4703BSR36 |
RNC60J4703BMB14 | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4703BSR36201 vs RNC60J4703BMB14 |
RNC60J4703BMR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4703BSR36201 vs RNC60J4703BMR36 |