Part Details for RNC60J20R3DSR36 by Vishay Dale
Overview of RNC60J20R3DSR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J20R3DSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J20R3DSR36-ND
|
DigiKey | RES 20.3 OHM 1/4W .5% AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9875 | Buy Now |
Part Details for RNC60J20R3DSR36
RNC60J20R3DSR36 CAD Models
RNC60J20R3DSR36 Part Data Attributes
|
RNC60J20R3DSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J20R3DSR36
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 20.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J20R3DSR36
This table gives cross-reference parts and alternative options found for RNC60J20R3DSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J20R3DSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J20R3DPR36201 | Fixed Resistor, Metal Film, 0.125W, 20.3ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J20R3DSR36 vs RNC60J20R3DPR36201 |
RNC60J20R3DSRE6201 | Fixed Resistor, Metal Film, 0.125W, 20.3ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J20R3DSR36 vs RNC60J20R3DSRE6201 |
RNC60J20R3DSR36 | Fixed Resistor, Metal Film, 0.125W, 20.3ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J20R3DSR36 vs RNC60J20R3DSR36 |
RNR60J20R3DSR36201 | Fixed Resistor, Metal Film, 0.125W, 20.3ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J20R3DSR36 vs RNR60J20R3DSR36201 |
RNC60J20R3DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 20.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J20R3DSR36 vs RNC60J20R3DSB14 |
RNC60J20R3DSRE6 | Fixed Resistor, Metal Film, 0.125W, 20.3ohm, 250V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J20R3DSR36 vs RNC60J20R3DSRE6 |
RNC60J20R3DMR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 20.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J20R3DSR36 vs RNC60J20R3DMR36 |