There are no models available for this part yet.
Overview of RNC60J1584FMB14 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60J1584FMB14 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-RNC60J1584FMB14-ND
|
DigiKey | RES 1.58M OHM 1% 1/4W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6919 | Buy Now | |
DISTI #
71643805
|
RS | Resistor, Metal Film, ERC-55-200 1.58M 1% T-9 RNC60J1584FM B14 | Vishay Dale RNC60J1584FMB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 | RFQ |
CAD Models for RNC60J1584FMB14 by Vishay Dale
Part Data Attributes for RNC60J1584FMB14 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1580000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60J1584FMB14
This table gives cross-reference parts and alternative options found for RNC60J1584FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1584FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1584FSB14 | Fixed Resistor, Metal Film, 0.125W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1584FMB14 vs RNC60J1584FSB14 |
RNC60J1584FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1580000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1584FMB14 vs RNC60J1584FSB14 |
RNC60J1584FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1584FMB14 vs RNC60J1584FMRE6201 |
RNC60J1584FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1580000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1584FMB14 vs RNC60J1584FRB14 |
RNC60J1584FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1580000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1584FMB14 vs RNC60J1584FMBSL |
RNR60J1584FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1584FMB14 vs RNR60J1584FSRSL201 |
ERC551M5800FEEB600 | Fixed Resistor, Metal Film, 0.25W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J1584FMB14 vs ERC551M5800FEEB600 |
RNC60J1584FSRE5 | Fixed Resistor, Metal Film, 0.125W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1584FMB14 vs RNC60J1584FSRE5 |
ERC551M5800FEEK600 | Fixed Resistor, Metal Film, 0.25W, 1580000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J1584FMB14 vs ERC551M5800FEEK600 |
RNC60J1584FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 1580000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1584FMB14 vs RNC60J1584FSRE6 |