Part Details for RNC60H7151DSB14 by Vishay Intertechnologies
Overview of RNC60H7151DSB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H7151DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8195
|
Newark | Fixed Resistor, Metal Film, 0.125W, 7150Ohm, 250V, 0.5% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC60H7151DSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.1200 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 7.15 kOhm ±0.5% - 0.25W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
200 Partner Stock |
|
$0.9790 / $2.8900 | Buy Now |
DISTI #
VISHAY RNC60H7151DSB14
|
PEI Genesis | Fixed Resistor | 200 |
|
Buy Now |
Part Details for RNC60H7151DSB14
RNC60H7151DSB14 CAD Models
RNC60H7151DSB14 Part Data Attributes
|
RNC60H7151DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H7151DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H7151DSB14
This table gives cross-reference parts and alternative options found for RNC60H7151DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H7151DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H7151DRRE6 | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H7151DSB14 vs RNC60H7151DRRE6 |
RNC60H7151DSR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H7151DSB14 vs RNC60H7151DSR36 |
RNC60H7151DMB14201 | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H7151DSB14 vs RNC60H7151DMB14201 |
RNR60H7151DMR36 | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H7151DSB14 vs RNR60H7151DMR36 |
RNC60H7151DSR36 | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H7151DSB14 vs RNC60H7151DSR36 |
RNC60H7151DRB14 | Fixed Resistor, Metal Film, 0.125W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H7151DSB14 vs RNC60H7151DRB14 |
RNC60H7151DRR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 7150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H7151DSB14 vs RNC60H7151DRR36 |
ERC557K1500DHEK600 | Fixed Resistor, Metal Film, 0.25W, 7150ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H7151DSB14 vs ERC557K1500DHEK600 |