There are no models available for this part yet.
Overview of RNC60H6811FS-T/R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H6811FS-T/R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V37:1799_17668675
|
Arrow Electronics | Res Metal Film 6.81K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2036 | Americas - 1000 |
|
$0.1400 / $0.2874 | Buy Now | |
DISTI #
54968919
|
Verical | Res Metal Film 6.81K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2036 | Americas - 1000 |
|
$0.1400 | Buy Now | |
DISTI #
C1S803606477454
|
Chip1Stop | Through Hole Resistor RoHS: Not Compliant | 1000 |
|
$0.2890 | Buy Now |