Part Details for RNC60H4991FSRE5 by Vishay Intertechnologies
Overview of RNC60H4991FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H4991FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8191
|
Newark | Fixed Resistor |Vishay RNC60H4991FSRE5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.2900 | Buy Now |
DISTI #
08M9812
|
Newark | Erc-55-200 4.99K 1% T-2 Rnc60H4991Fs Re5 |Vishay RNC60H4991FSRE5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6350 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 4.99 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole - Tape&Reel RoHS: Compliant |
350 Partner Stock |
|
$0.4049 / $1.1200 | Buy Now |
DISTI #
VISHAY RNC60H4991FSRE5
|
PEI Genesis | Fixed Resistor | 350 |
|
Buy Now |