There are no models available for this part yet.
Overview of RNC60H4753FSRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H4753FSRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H4753FSRE6
|
Avnet Americas | ERC-55-200 475K 1% T-2 RNC60H4753FS RE6 - Tape and Reel (Alt: RNC60H4753FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 1000 |
|
$0.3547 / $0.4012 | Buy Now |
CAD Models for RNC60H4753FSRE6 by Vishay Intertechnologies
Part Data Attributes for RNC60H4753FSRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
475000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H4753FSRE6
This table gives cross-reference parts and alternative options found for RNC60H4753FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H4753FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4753FRB14 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4753FSRE6 vs RNC60H4753FRB14 |
RNC60H4753FSR36 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4753FSRE6 vs RNC60H4753FSR36 |
ERC55475K00FHEA600 | Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H4753FSRE6 vs ERC55475K00FHEA600 |
RNC60H4753FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4753FSRE6 vs RNC60H4753FSR36 |
RNC60H4753FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4753FSRE6 vs RNC60H4753FMRE6201 |
RNC60H4753FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H4753FSRE6 vs RNC60H4753FSRE5 |
ERC55475K00FHEB600 | Fixed Resistor, Metal Film, 0.25W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H4753FSRE6 vs ERC55475K00FHEB600 |
RNC60H4753FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H4753FSRE6 vs RNC60H4753FSRE7 |
RNR60H4753FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4753FSRE6 vs RNR60H4753FSRE6 |
RNC60H4753FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 475000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4753FSRE6 vs RNC60H4753FRB14 |