Part Details for RNC60H3923DS by Vishay Intertechnologies
Overview of RNC60H3923DS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3923DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 392000OHM, 250V, 0.5% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 300 |
|
$0.1440 / $0.2700 | Buy Now |