Part Details for RNC60H3014FMRE5 by Vishay Dale
Overview of RNC60H3014FMRE5 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3014FMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60H3014FMRE5TR-ND
|
DigiKey | RES 3.01M OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0356 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 3010 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole RoHS: Compliant |
383 In Stock |
|
$5.2800 / $15.3100 | Buy Now |