Part Details for RNC60H3012FSR36 by Vishay Intertechnologies
Overview of RNC60H3012FSR36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3012FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8177
|
Newark | Fixed Resistor, Metal Film, 0.125W, 30100Ohm, 250V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC60H3012FSR36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 30.1 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole - Tape&Reel RoHS: Compliant |
4800 Partner Stock |
|
$0.4049 / $1.1200 | Buy Now |
DISTI #
VISHAY RNC60H3012FSR36
|
PEI Genesis | Fixed Resistor | 4800 |
|
Buy Now |
Part Details for RNC60H3012FSR36
RNC60H3012FSR36 CAD Models
RNC60H3012FSR36 Part Data Attributes
|
RNC60H3012FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H3012FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H3012FSR36
This table gives cross-reference parts and alternative options found for RNC60H3012FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H3012FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3012FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3012FSR36 vs RNC60H3012FMR36 |
RNC60H3012FPB14 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNC60H3012FPB14 |
RNC60H3012FSRE6 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNC60H3012FSRE6 |
RNC60H3012FMRE5 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNC60H3012FMRE5 |
RNC60H3012FSRE5 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNC60H3012FSRE5 |
RNC60H3012FMRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3012FSR36 vs RNC60H3012FMRSL |
RNC60H3012FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 30100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3012FSR36 vs RNC60H3012FSRE6 |
RNR60H3012FRB14 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNR60H3012FRB14 |
RNR60H3012FMB14201 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNR60H3012FMB14201 |
RNC60H3012FMR36 | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3012FSR36 vs RNC60H3012FMR36 |