Part Details for RNC60H2944FMB14 by Vishay Intertechnologies
Overview of RNC60H2944FMB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2944FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H2944FMB14
|
Avnet Americas | ERC-55-200 2.94M 1% T-2 RNC60H2944FM B14 - Bulk (Alt: RNC60H2944FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1971 / $10.6455 | Buy Now |
DISTI #
RNC60H2944FMB14
|
TTI | Metal Film Resistors - Through Hole 2.94M OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$8.9600 | Buy Now |
Part Details for RNC60H2944FMB14
RNC60H2944FMB14 CAD Models
RNC60H2944FMB14 Part Data Attributes
|
RNC60H2944FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2944FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2940000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2944FMB14
This table gives cross-reference parts and alternative options found for RNC60H2944FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2944FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC552M9400FHEK600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2940000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC60H2944FMB14 vs ERC552M9400FHEK600 |
ERC552M9400FHEB600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2940000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC60H2944FMB14 vs ERC552M9400FHEB600 |
RNC60H2944FMRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2940000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H2944FMB14 vs RNC60H2944FMRE6 |
RNC60H2944FMRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H2944FMB14 vs RNC60H2944FMRE7 |
RNC60H2944FMRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 2940000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H2944FMB14 vs RNC60H2944FMRE6 |
RNC60H2944FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H2944FMB14 vs RNC60H2944FMRE5 |
RNC60H2944FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2940000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H2944FMB14 vs RNC60H2944FMB14 |