There are no models available for this part yet.
Overview of RNC60H23R7FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H23R7FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H23R7FSB14
|
Avnet Americas | ERC-55-200 23.7 1% T-2 RNC60H23R7FS B14 - Bulk (Alt: RNC60H23R7FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2288 | Buy Now | |
DISTI #
RNC60H23R7FSB14
|
TTI | Metal Film Resistors - Through Hole 23.7 OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$5.4800 / $6.5700 | Buy Now |
CAD Models for RNC60H23R7FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC60H23R7FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
23.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H23R7FSB14
This table gives cross-reference parts and alternative options found for RNC60H23R7FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H23R7FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H23R7FMR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H23R7FSB14 vs RNC60H23R7FMR36 |
RNC60H23R7FSRE6 | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FSRE6 |
RNR60H23R7FMR36201 | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNR60H23R7FMR36201 |
ERC5523R700FHEK600 | Fixed Resistor, Metal Film, 0.25W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H23R7FSB14 vs ERC5523R700FHEK600 |
RNC60H23R7FSRE5 | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FSRE5 |
RNC60H23R7FRBSL201 | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FRBSL201 |
RNC60H23R7FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FPRE6201 |
RNC60H23R7FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 23.7 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H23R7FSB14 vs RNC60H23R7FSB14 |
RNC60H23R7FSRSL | Fixed Resistor, Metal Film, 0.125W, 23.7ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FSRSL |
RNC60H23R7FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H23R7FSB14 vs RNC60H23R7FSRE8 |