Part Details for RNC60H2371BSBSL by Vishay Intertechnologies
Overview of RNC60H2371BSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2371BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H2371BSBSL
|
Avnet Americas | RES MTLFLM ERC-55-200 2.37K .1% T-2 - Bulk (Alt: RNC60H2371BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1219 / $11.5076 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.9900 | Buy Now |
Part Details for RNC60H2371BSBSL
RNC60H2371BSBSL CAD Models
RNC60H2371BSBSL Part Data Attributes
|
RNC60H2371BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2371BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2371BSBSL
This table gives cross-reference parts and alternative options found for RNC60H2371BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2371BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2371BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2371BSBSL vs RNC60H2371BSBSL |
RNC60H2371BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2371BSBSL vs RNC60H2371BSB14 |
RNC60H2371BSR36 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs RNC60H2371BSR36 |
RNC60H2371BRB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2371BSBSL vs RNC60H2371BRB14 |
RNC60H2371BSR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2371BSBSL vs RNC60H2371BSR36 |
RNR60H2371BMBSL | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs RNR60H2371BMBSL |
RNC60H2371BRB14 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs RNC60H2371BRB14 |
RNR60H2371BSRE6 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs RNR60H2371BSRE6 |
ERC552K3700BHEK600 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs ERC552K3700BHEK600 |
RNC60H2371BSB14 | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2371BSBSL vs RNC60H2371BSB14 |