Part Details for RNC60H2101FSBSL by Vishay Intertechnologies
Overview of RNC60H2101FSBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2101FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8172
|
Newark | Fixed Resistor, Metal Film, 0.125W, 2100Ohm, 250V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC60H2101FSBSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 2.1 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
100 Partner Stock |
|
$2.8200 / $7.8600 | Buy Now |
DISTI #
VISHAY RNC60H2101FSBSL
|
PEI Genesis | Fixed Resistor | 100 |
|
Buy Now |
Part Details for RNC60H2101FSBSL
RNC60H2101FSBSL CAD Models
RNC60H2101FSBSL Part Data Attributes
|
RNC60H2101FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2101FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2101FSBSL
This table gives cross-reference parts and alternative options found for RNC60H2101FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2101FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2101FPRE6 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FPRE6 |
RNC60H2101FSRSL | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FSRSL |
RNC60H2101FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2101FSBSL vs RNC60H2101FSB14 |
RNC60H2101FSR36 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FSR36 |
RNC60H2101FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2101FSBSL vs RNC60H2101FMB14 |
RNC60H2101FSB14 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FSB14 |
RNC60H2101FSRE5 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FSRE5 |
RNC60H2101FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2101FSBSL vs RNC60H2101FPB14 |
RNC60H2101FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 2100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2101FSBSL vs RNC60H2101FMRE6201 |
RNC60H2101FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2101FSBSL vs RNC60H2101FSBSL |