Part Details for RNC60H19R1FS by TRW Inc
Overview of RNC60H19R1FS by TRW Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H19R1FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 19.1 Ohm, 250V, 1±%, 50ppm | 97 |
|
$0.3000 / $0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |