Part Details for RNC60H1893BSRSL by Vishay Intertechnologies
Overview of RNC60H1893BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1893BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1893BSRSL
|
Avnet Americas | ERC-55-200 189K .1% T-2 RNC60H1893BS RSL - Tape and Reel (Alt: RNC60H1893BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.1634 / $9.4611 | Buy Now |
Part Details for RNC60H1893BSRSL
RNC60H1893BSRSL CAD Models
RNC60H1893BSRSL Part Data Attributes
|
RNC60H1893BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1893BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 189000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 189000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1893BSRSL
This table gives cross-reference parts and alternative options found for RNC60H1893BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1893BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1893BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1893BSRSL vs RNC60H1893BSBSL |
RNC60H1893BSRE7 | Fixed Resistor, Metal Film, 0.125W, 189000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1893BSRSL vs RNC60H1893BSRE7 |
ERC55189K00BHEK600 | Fixed Resistor, Metal Film, 0.125W, 189000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1893BSRSL vs ERC55189K00BHEK600 |
RNC60H1893BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1893BSRSL vs RNC60H1893BSB14 |
RNC60H1893BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1893BSRSL vs RNC60H1893BSRE8 |
RNC60H1893BSRE6 | Fixed Resistor, Metal Film, 0.125W, 189000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1893BSRSL vs RNC60H1893BSRE6 |
RNC60H1893BPBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1893BSRSL vs RNC60H1893BPBSL |
RNC60H1893BSB14 | Fixed Resistor, Metal Film, 0.125W, 189000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1893BSRSL vs RNC60H1893BSB14 |
RNC60H1893BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 189000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1893BSRSL vs RNC60H1893BSRE6 |
RNC60H1893BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1893BSRSL vs RNC60H1893BSRE5 |