Part Details for RNC60H1582FSB14 by Vishay Dale
Overview of RNC60H1582FSB14 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1582FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1582FSB14-ND
|
DigiKey | RES 15.8K OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8394 | Buy Now |
DISTI #
71625584
|
RS | ERC-55-200 15.8K 1% T-2 RNC60H1582FS B14 | Vishay Dale RNC60H1582FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3000 / $3.8800 | RFQ |
DISTI #
RNC60H1582FSB14
|
IBS Electronics | Res Metal Film 15.8K Ohm 1% 1/4W 50ppm/C 0.001% Conformal AXL Thru-Hole Bulk Min Qty: 266 Package Multiple: 1 | 200 |
|
$1.1039 | Buy Now |
Part Details for RNC60H1582FSB14
RNC60H1582FSB14 CAD Models
RNC60H1582FSB14 Part Data Attributes
|
RNC60H1582FSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1582FSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1582FSB14
This table gives cross-reference parts and alternative options found for RNC60H1582FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1582FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1582FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1582FSB14 vs RNC60H1582FSRE8 |
RNC60H1582FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1582FSB14 vs RNC60H1582FSRE5 |
RNC60H1582FSR36 | Fixed Resistor, Metal Film, 0.125W, 15800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1582FSB14 vs RNC60H1582FSR36 |
RNC60H1582FSB14 | Fixed Resistor, Metal Film, 0.125W, 15800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1582FSB14 vs RNC60H1582FSB14 |
ERC5515K800FHEA600 | Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1582FSB14 vs ERC5515K800FHEA600 |
ERC5515K800FHEB600 | Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1582FSB14 vs ERC5515K800FHEB600 |
RNR60H1582FSR36201 | Fixed Resistor, Metal Film, 0.125W, 15800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1582FSB14 vs RNR60H1582FSR36201 |
RNC60H1582FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1582FSB14 vs RNC60H1582FSBSL |
RNC60H1582FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1582FSB14 vs RNC60H1582FSRE6 |
RNC60H1582FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 15800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1582FSB14 vs RNC60H1582FPRSL |