Part Details for RNC60H1521BSRSL by Vishay Intertechnologies
Overview of RNC60H1521BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1521BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1521BSRSL
|
Avnet Americas | ERC-55-200 1.52K .1% T-2 RNC60H1521BS RS - Tape and Reel (Alt: RNC60H1521BSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.1634 / $9.4611 | Buy Now |
Part Details for RNC60H1521BSRSL
RNC60H1521BSRSL CAD Models
RNC60H1521BSRSL Part Data Attributes
|
RNC60H1521BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1521BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1520 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1521BSRSL
This table gives cross-reference parts and alternative options found for RNC60H1521BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1521BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1521BSRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1521BSRSL vs RNC60H1521BSRSL |
RNR60H1521BSBSL201 | Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1521BSRSL vs RNR60H1521BSBSL201 |
RNC60H1521BSBSL | Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1521BSRSL vs RNC60H1521BSBSL |
RNR60H1521BRBSL201 | Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1521BSRSL vs RNR60H1521BRBSL201 |
RNR60H1521BRR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1521BSRSL vs RNR60H1521BRR36 |
RNR60H1521BMRSL | Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1521BSRSL vs RNR60H1521BMRSL |
RNC60H1521BRB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1521BSRSL vs RNC60H1521BRB14 |
RNC60H1521BMR36201 | Fixed Resistor, Metal Film, 0.125W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1521BSRSL vs RNC60H1521BMR36201 |
RNC60H1521BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 1520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1521BSRSL vs RNC60H1521BSB14 |
ERC551K5200BHEK600 | Fixed Resistor, Metal Film, 0.25W, 1520ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1521BSRSL vs ERC551K5200BHEK600 |