Part Details for RNC60H1404FSRSL by Vishay Intertechnologies
Overview of RNC60H1404FSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1404FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1404FSRSL
|
Avnet Americas | ERC-55-200 1.4M 1% T-2 RNC60H1404FS RSL - Tape and Reel (Alt: RNC60H1404FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$12.3216 | Buy Now |
Part Details for RNC60H1404FSRSL
RNC60H1404FSRSL CAD Models
RNC60H1404FSRSL Part Data Attributes
|
RNC60H1404FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1404FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1404FSRSL
This table gives cross-reference parts and alternative options found for RNC60H1404FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1404FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1404FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FMRE6201 |
RNC60H1404FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1404FSRSL vs RNC60H1404FRR36 |
ERC551M4000FHEB600 | Fixed Resistor, Metal Film, 0.25W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1404FSRSL vs ERC551M4000FHEB600 |
RNR60H1404FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1404FSRSL vs RNR60H1404FRB14 |
RNC60H1404FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FSRE7 |
RNC60H1404FRB14 | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FRB14 |
ERC551M4000FHEK600 | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs ERC551M4000FHEK600 |
RNC60H1404FSBSL | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FSBSL |
RNC60H1404FSRE6 | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FSRE6 |
RNC60H1404FRR36 | Fixed Resistor, Metal Film, 0.125W, 1400000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1404FSRSL vs RNC60H1404FRR36 |