Part Details for RNC60H1303FRBSL by Vishay Intertechnologies
Overview of RNC60H1303FRBSL by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1303FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8167
|
Newark | Fixed Resistor, Metal Film, 0.125W, 130000Ohm, 250V, 1% +/-Tol, 50Ppm/Cel, Through Hole Mount |Vishay RNC60H1303FRBSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 130 kOhm ±1% - 0.25W - ±50ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
200 Partner Stock |
|
$0.5710 / $1.6300 | Buy Now |
DISTI #
VISHAY RNC60H1303FRBSL
|
PEI Genesis | Fixed Resistor | 200 |
|
Buy Now |
Part Details for RNC60H1303FRBSL
RNC60H1303FRBSL CAD Models
RNC60H1303FRBSL Part Data Attributes
|
RNC60H1303FRBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1303FRBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 130000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1303FRBSL
This table gives cross-reference parts and alternative options found for RNC60H1303FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1303FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H1303FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1303FRBSL vs RNR60H1303FPB14 |
RNC60H1303FSRSL | Fixed Resistor, Metal Film, 0.125W, 130000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1303FRBSL vs RNC60H1303FSRSL |
RNC60H1303FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1303FRBSL vs RNC60H1303FSRE6 |
RNC60H1303FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 130000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1303FRBSL vs RNC60H1303FSRSL201 |
RNC60H1303FMB14 | Fixed Resistor, Metal Film, 0.125W, 130000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1303FRBSL vs RNC60H1303FMB14 |
RNC60H1303FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1303FRBSL vs RNC60H1303FSB14 |
RNC60H1303FSRSL201 | RES,AXIAL,METAL FILM,130K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1303FRBSL vs RNC60H1303FSRSL201 |
RNC60H1303FRB14 | Fixed Resistor, Metal Film, 0.125W, 130000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1303FRBSL vs RNC60H1303FRB14 |
RNC60H1303FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 130000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1303FRBSL vs RNC60H1303FSBSL |
RNC60H1303FSBSL201 | RES,AXIAL,METAL FILM,130K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1303FRBSL vs RNC60H1303FSBSL201 |