Part Details for RNC60H1243FS by Vishay BCcomponents
Overview of RNC60H1243FS by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1243FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 105 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | Resistor, Metal Film, 124K Ohm, 250V, 1±%, 50ppm | 41 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 124K Ohm, 250V, 1±%, 50ppm | 84 |
|
$0.5500 / $1.1000 | Buy Now |