Part Details for RNC60H1101BSRE5 by Vishay Intertechnologies
Overview of RNC60H1101BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1101BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1101BSRE5
|
Avnet Americas | Resistor, 1.1 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Tape and Reel (Alt: RNC60H1101BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.9355 / $3.8416 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6700 | Buy Now |
DISTI #
RNC60H1101BSRE5
|
Avnet Abacus | Resistor, 1.1 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC60H1101BSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |