Part Details for RNC60H10R2FSRSL by Vishay Dale
Overview of RNC60H10R2FSRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H10R2FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H10R2FSRSL-ND
|
DigiKey | RES 10.2 OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5411 | Buy Now |
Part Details for RNC60H10R2FSRSL
RNC60H10R2FSRSL CAD Models
RNC60H10R2FSRSL Part Data Attributes
|
RNC60H10R2FSRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H10R2FSRSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H10R2FSRSL
This table gives cross-reference parts and alternative options found for RNC60H10R2FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H10R2FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H10R2FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H10R2FSRSL vs RNC60H10R2FSRE7 |
RNC60H10R2FMRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R2FSRSL vs RNC60H10R2FMRE6 |
RNR60H10R2FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R2FSRSL vs RNR60H10R2FMBSL |
RNR60H10R2FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R2FSRSL vs RNR60H10R2FSBSL |
RNR60H10R2FRRE6201 | Fixed Resistor, Metal Film, 0.125W, 10.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R2FSRSL vs RNR60H10R2FRRE6201 |
ERC5510R200FHEK600 | Fixed Resistor, Metal Film, 0.25W, 10.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H10R2FSRSL vs ERC5510R200FHEK600 |
RNC60H10R2FSB14 | Fixed Resistor, Metal Film, 0.125W, 10.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R2FSRSL vs RNC60H10R2FSB14 |
RNC60H10R2FSBSL | Fixed Resistor, Metal Film, 0.125W, 10.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R2FSRSL vs RNC60H10R2FSBSL |
RNC60H10R2FSRSL | Fixed Resistor, Metal Film, 0.125W, 10.2ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R2FSRSL vs RNC60H10R2FSRSL |
RNR60H10R2FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R2FSRSL vs RNR60H10R2FRRSL |