Part Details for RNC60H10R0BSB14 by Vishay Dale
Overview of RNC60H10R0BSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H10R0BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H10R0BSB14-ND
|
DigiKey | RES 10 OHM 1/4W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8543 | Buy Now |
DISTI #
71625228
|
RS | ERC-55-200 10 .1% T-2 RNC60H10R0BS B14 | Vishay Dale RNC60H10R0BSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9400 | RFQ |
Part Details for RNC60H10R0BSB14
RNC60H10R0BSB14 CAD Models
RNC60H10R0BSB14 Part Data Attributes
|
RNC60H10R0BSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H10R0BSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H10R0BSB14
This table gives cross-reference parts and alternative options found for RNC60H10R0BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H10R0BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H10R0BSB14 | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNC60H10R0BSB14 |
RNR60H10R0BRB14 | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNR60H10R0BRB14 |
RNC60H10R0BRRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R0BSB14 vs RNC60H10R0BRRSL |
RNR60H10R0BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNR60H10R0BSRSL201 |
RNR60H10R0BSRSL | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNR60H10R0BSRSL |
RNC60H10R0BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R0BSB14 vs RNC60H10R0BSBSL |
RNC60H10R0BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H10R0BSB14 vs RNC60H10R0BSRE6 |
RNC60H10R0BSR36 | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNC60H10R0BSR36 |
RNR60H10R0BSRSL | RES,AXIAL,METAL FILM,10 OHMS,250WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H10R0BSB14 vs RNR60H10R0BSRSL |
RNC60H10R0BSBSL | Fixed Resistor, Metal Film, 0.125W, 10ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H10R0BSB14 vs RNC60H10R0BSBSL |