Part Details for RNC60H1002FSBSL201 by Vishay Intertechnologies
Overview of RNC60H1002FSBSL201 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1002FSBSL201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1002FSBSL201
|
Avnet Americas | ERC-55-201 10K 1% T-2 RNC60H1002FS BSL - Bulk (Alt: RNC60H1002FSBSL201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3289 / $4.5543 | Buy Now |
Part Details for RNC60H1002FSBSL201
RNC60H1002FSBSL201 CAD Models
RNC60H1002FSBSL201 Part Data Attributes
|
RNC60H1002FSBSL201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1002FSBSL201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1002FSBSL201
This table gives cross-reference parts and alternative options found for RNC60H1002FSBSL201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1002FSBSL201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H1002FPB14 | Vishay Intertechnologies | $2.2869 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1002FSBSL201 vs RNC60H1002FPB14 |
RNC60H1002FSB14201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1002FSBSL201 vs RNC60H1002FSB14201 |
RNR60H1002FSRSL | Vishay Intertechnologies | $5.6003 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1002FSBSL201 vs RNR60H1002FSRSL |
RNC60H1002FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1002FSBSL201 vs RNC60H1002FSB14 |
RNC60H1002FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1002FSBSL201 vs RNC60H1002FSRE7 |
RNR60H1002FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1002FSBSL201 vs RNR60H1002FSB14 |
RNC60H1002FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1002FSBSL201 vs RNC60H1002FPRE6 |
RNC60H1002FSRE8201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1002FSBSL201 vs RNC60H1002FSRE8201 |
RNC60H1002FMB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1002FSBSL201 vs RNC60H1002FMB14 |
RNC60H1002FRRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1002FSBSL201 vs RNC60H1002FRRE8 |