Part Details for RNC60H1002FSB14 by Vishay Intertechnologies
Overview of RNC60H1002FSB14 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1002FSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1002FSB14
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability - Bulk (Alt: RNC60H1002FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 70 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.7300 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 10000OHM, 250V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 1 |
|
$3.3588 | Buy Now |
DISTI #
RNC60H1002FSB14
|
TTI | Metal Film Resistors - Through Hole 10K OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 2800 In Stock |
|
$1.5200 | Buy Now |
DISTI #
RNC60H1002FSB14
|
Avnet Abacus | Resistor, 10 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Military Reliability (Alt: RNC60H1002FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 62 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC60H1002FSB14
RNC60H1002FSB14 CAD Models
RNC60H1002FSB14 Part Data Attributes
|
RNC60H1002FSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1002FSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1002FSB14
This table gives cross-reference parts and alternative options found for RNC60H1002FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1002FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H1002FSRSL | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNR60H1002FSRSL |
RNC60H1002FPB14 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FPB14 |
RNR60H1002FSB14 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNR60H1002FSB14 |
RNC60H1002FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FSBSL201 |
RNC60H1002FMBSL | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FMBSL |
RNC60H1002FSR36 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FSR36 |
RNC60H1002FPBSL | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FPBSL |
RNC60H1002FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FSRSL201 |
RNC60H1002FRRE6 | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FRRE6 |
RNC60H1002FRBSL | Fixed Resistor, Metal Film, 0.125W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1002FSB14 vs RNC60H1002FRBSL |