There are no models available for this part yet.
Overview of RNC60H1002BS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1002BS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 93 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 10K Ohm, 250V, .1±%, 50ppm | 4 |
|
$3.6750 / $4.4100 | Buy Now |