Part Details for RNC60H1001FMRE7201 by Vishay Intertechnologies
Overview of RNC60H1001FMRE7201 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1001FMRE7201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1001FMRE7201
|
Avnet Americas | ERC-55-201 1K 1% T-2 RNC60H1001FM RE7 - Tape and Reel (Alt: RNC60H1001FMRE7201) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0996 / $1.3183 | Buy Now |
Part Details for RNC60H1001FMRE7201
RNC60H1001FMRE7201 CAD Models
RNC60H1001FMRE7201 Part Data Attributes
|
RNC60H1001FMRE7201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1001FMRE7201
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1001FMRE7201
This table gives cross-reference parts and alternative options found for RNC60H1001FMRE7201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1001FMRE7201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H1001FMRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FMRE5 |
RNC60H1001FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FPR36 |
RNC60H1001FMR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FMR36 |
RNC60H1001FRRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FRRSL |
RNC60H1001FMRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1001FMRE7201 vs RNC60H1001FMRE8 |
RNC60H1001FSRE6201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FSRE6201 |
RNR60H1001FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNR60H1001FMB14 |
RNC60H1001FPB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FPB14 |
RNR60H1001FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNR60H1001FSR36 |
RNC60H1001FMRE6201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1001FMRE7201 vs RNC60H1001FMRE6201 |