Part Details for RNC55K6193FMRSL by Vishay Dale
Overview of RNC55K6193FMRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K6193FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K6193FMRSL-ND
|
DigiKey | RES 619K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9853 | Buy Now |
Part Details for RNC55K6193FMRSL
RNC55K6193FMRSL CAD Models
RNC55K6193FMRSL Part Data Attributes
|
RNC55K6193FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55K6193FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K6193FMRSL
This table gives cross-reference parts and alternative options found for RNC55K6193FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K6193FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K6193FSRE665 | Fixed Resistor, Metal Film, 0.1W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K6193FMRSL vs RNC55K6193FSRE665 |
RNC55K6193FMR3665 | Fixed Resistor, Metal Film, 0.1W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K6193FMRSL vs RNC55K6193FMR3665 |
RNR55K6193FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNR55K6193FSB14 |
RNC55K6193FPB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNC55K6193FPB14 |
RNR55K6193FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNR55K6193FMBSL |
RNC55K6193FMB1465 | Fixed Resistor, Metal Film, 0.1W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K6193FMRSL vs RNC55K6193FMB1465 |
RNR55K6193FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNR55K6193FSRSL |
RNC55K6193FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNC55K6193FMBSL |
RNC55K6193FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 619000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K6193FMRSL vs RNC55K6193FMB14 |
RNC55K6193FMBSL | Fixed Resistor, Metal Film, 0.1W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K6193FMRSL vs RNC55K6193FMBSL |