There are no models available for this part yet.
Overview of RNC55K3653FSRE6 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55K3653FSRE6 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55K3653FSRE6-ND
|
DigiKey | RES 365K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7900 | Buy Now |
CAD Models for RNC55K3653FSRE6 by Vishay Dale
Part Data Attributes for RNC55K3653FSRE6 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
365000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55K3653FSRE6
This table gives cross-reference parts and alternative options found for RNC55K3653FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K3653FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K3653FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K3653FSRE6 vs RNR55K3653FMRSL |
RNR55K3653FSR3665 | Fixed Resistor, Metal Film, 0.1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K3653FSRE6 vs RNR55K3653FSR3665 |
ERC55365K00FKEB500 | Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55K3653FSRE6 vs ERC55365K00FKEB500 |
RNR55K3653FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K3653FSRE6 vs RNR55K3653FMRE6 |
RNR55K3653FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K3653FSRE6 vs RNR55K3653FSB14 |
ERC55365K00FKEK500 | Fixed Resistor, Metal Film, 0.125W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55K3653FSRE6 vs ERC55365K00FKEK500 |
RNR55K3653FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K3653FSRE6 vs RNR55K3653FSRSL |
RNR55K3653FSB14 | Fixed Resistor, Metal Film, 0.1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K3653FSRE6 vs RNR55K3653FSB14 |
RNC55K3653FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 365000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K3653FSRE6 vs RNC55K3653FSBSL65 |
RNR55K3653FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 365000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K3653FSRE6 vs RNR55K3653FSBSL |