There are no models available for this part yet.
Overview of RNC55K1182FSBSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55K1182FSBSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55K1182FSBSL
|
Avnet Americas | ERC-55 11.8K 1% T-1 RNC55K1182FS BSL - Tape and Reel (Alt: RNC55K1182FSBSL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4523 | Buy Now |
CAD Models for RNC55K1182FSBSL by Vishay Intertechnologies
Part Data Attributes for RNC55K1182FSBSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
11800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55K1182FSBSL
This table gives cross-reference parts and alternative options found for RNC55K1182FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1182FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55K1182FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 11800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1182FSBSL vs RNR55K1182FSB14 |
RNC55K1182FSB14 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1182FSBSL vs RNC55K1182FSB14 |
RNC55K1182FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 11800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1182FSBSL vs RNC55K1182FSBSL |
RNC55K1182FSRSL | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1182FSBSL vs RNC55K1182FSRSL |
RNR55K1182FSB14 | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1182FSBSL vs RNR55K1182FSB14 |
RNC55K1182FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 11800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1182FSBSL vs RNC55K1182FMBSL |
ERC5511K800FKEK500 | Fixed Resistor, Metal Film, 0.125W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55K1182FSBSL vs ERC5511K800FKEK500 |
RNC55K1182FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 11800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1182FSBSL vs RNC55K1182FSRSL |
RNR55K1182FSRSL | Fixed Resistor, Metal Film, 0.1W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1182FSBSL vs RNR55K1182FSRSL |
RNC55K1182FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 11800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1182FSBSL vs RNC55K1182FSB14 |