Part Details for RNC55J6340BSB14 by Vishay Intertechnologies
Overview of RNC55J6340BSB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J6340BSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J6340BSB14
|
Avnet Americas | ERC-55 634 .1% T-9 RNC55J6340BS B14 - Bulk (Alt: RNC55J6340BSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2118 / $5.2394 | Buy Now |
DISTI #
RNC55J6340BSB14
|
TTI | Metal Film Resistors - Through Hole 634 OHM .1% ERC-55 Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
Buy Now |
Part Details for RNC55J6340BSB14
RNC55J6340BSB14 CAD Models
RNC55J6340BSB14 Part Data Attributes
|
RNC55J6340BSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J6340BSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J6340BSB14
This table gives cross-reference parts and alternative options found for RNC55J6340BSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J6340BSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J6340BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6340BSB14 vs RNC55J6340BSRE6 |
RNC55J6340BSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6340BSB14 vs RNC55J6340BSRE5 |
RNR55J6340BMRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6340BSB14 vs RNR55J6340BMRE665 |
RNC55J6340BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6340BSB14 vs RNC55J6340BSBSL |
RNC55J6340BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6340BSB14 vs RNC55J6340BSRSL |
RNR55J6340BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 634ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6340BSB14 vs RNR55J6340BSRE6 |
RNC55J6340BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6340BSB14 vs RNC55J6340BSRE8 |
RNR55J6340BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55J6340BSB14 vs RNR55J6340BSRE6 |
RNC55J6340BSRE7 | Vishay Intertechnologies | $2.0300 | Fixed Resistor, | RNC55J6340BSB14 vs RNC55J6340BSRE7 |
RNR55J6340BSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 634 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55J6340BSB14 vs RNR55J6340BSB14 |