Part Details for RNC55J6090BSRE5 by Vishay Intertechnologies
Results Overview of RNC55J6090BSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC55J6090BSRE5 Information
RNC55J6090BSRE5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC55J6090BSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J6090BSRE5
|
Avnet Americas | ERC-55 609 .1% T-9 RNC55J6090BS RE5 - Tape and Reel (Alt: RNC55J6090BSRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5533 / $2.6624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$2.6200 | Buy Now |
Part Details for RNC55J6090BSRE5
RNC55J6090BSRE5 CAD Models
RNC55J6090BSRE5 Part Data Attributes
|
RNC55J6090BSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J6090BSRE5
Vishay Intertechnologies
Fixed Resistor,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 609 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J6090BSRE5
This table gives cross-reference parts and alternative options found for RNC55J6090BSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J6090BSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J6090BSB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6090BSRE5 vs RNC55J6090BSB14 |
RNC55J6090BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6090BSRE5 vs RNC55J6090BSBSL |
RNC55J6090BSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6090BSRE5 vs RNC55J6090BSRE7 |
RNC55J6090BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6090BSRE5 vs RNC55J6090BSRE8 |