Part Details for RNC55J4993FRB14 by Vishay Intertechnologies
Overview of RNC55J4993FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J4993FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R5530
|
Newark | Erc-55 499K 1% T-9 Rnc55J4993Fr B14 |Vishay RNC55J4993FRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $3.9900 | Buy Now |
DISTI #
RNC55J4993FRB14
|
Avnet Americas | ERC-55 499K 1% T-9 RNC55J4993FR B14 - Bulk (Alt: RNC55J4993FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7681 / $5.1964 | Buy Now |
Part Details for RNC55J4993FRB14
RNC55J4993FRB14 CAD Models
RNC55J4993FRB14 Part Data Attributes
|
RNC55J4993FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J4993FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J4993FRB14
This table gives cross-reference parts and alternative options found for RNC55J4993FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J4993FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J4993FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 499000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4993FRB14 vs RNR55J4993FSB14 |
ERC55499K00FEEA500 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J4993FRB14 vs ERC55499K00FEEA500 |
ERC55499K00FEEK500 | Fixed Resistor, Metal Film, 0.125W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J4993FRB14 vs ERC55499K00FEEK500 |
RNC55J4993FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 499000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4993FRB14 vs RNC55J4993FRB14 |
RNC55J4993FSRE7 | Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4993FRB14 vs RNC55J4993FSRE7 |
RNR55J4993FSRSL | Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4993FRB14 vs RNR55J4993FSRSL |
RNR55J4993FSBSL | Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4993FRB14 vs RNR55J4993FSBSL |
RNC55J4993FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 499000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J4993FRB14 vs RNC55J4993FSRE6 |
RNC55J4993FSB1465 | Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4993FRB14 vs RNC55J4993FSB1465 |
RNR55J4993FSB14 | Fixed Resistor, Metal Film, 0.1W, 499000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J4993FRB14 vs RNR55J4993FSB14 |