Datasheets
RNC55J3573DRB14 by:

RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 357000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNC55J3573DRB14 by Vishay Dale

Overview of RNC55J3573DRB14 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC55J3573DRB14

Part # Distributor Description Stock Price Buy
DISTI # 541-RNC55J3573DRB14-ND
DigiKey RES 357K OHM 0.5% 1/8W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.1694
$7.1694 Buy Now
DISTI # 71642832
RS Resistor, Metal Film, ERC-55 357K .5% T-9 RNC55J3573DR B14 | Vishay Dale RNC55J3573DRB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $6.1400
$6.1400 RFQ

Part Details for RNC55J3573DRB14

RNC55J3573DRB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC55J3573DRB14 Part Data Attributes

RNC55J3573DRB14 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC55J3573DRB14 Vishay Dale RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 357000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 357000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RNC55J3573DRB14

This table gives cross-reference parts and alternative options found for RNC55J3573DRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3573DRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC55J3573DMB1465 Fixed Resistor, Metal Film, 0.1W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J3573DRB14 vs RNC55J3573DMB1465
RNR55J3573DPRSL RESISTOR, METAL FILM, 0.1 W, 0.5 %, 25 ppm, 357000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55J3573DRB14 vs RNR55J3573DPRSL
RNC55J3573DRB14 Fixed Resistor, Metal Film, 0.1W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J3573DRB14 vs RNC55J3573DRB14
RNC55J3573DPR3665 Fixed Resistor, Metal Film, 0.1W, 357000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J3573DRB14 vs RNC55J3573DPR3665

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55J3573DRB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55J3573DRB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55J3573DRB14 would you like to use for your alert(s)?
  • Please alert me when RNC55J3573DRB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55J3573DRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55J3573DRB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55J3573DRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55J3573DRB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55J3573DRB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: