Part Details for RNC55J2051DMRE5 by Vishay Intertechnologies
Overview of RNC55J2051DMRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2051DMRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ7340
|
Newark | Erc-55 2.05K .5% T-9 Rnc55J2051Dm Re5 |Vishay RNC55J2051DMRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.5000 | Buy Now |
DISTI #
RNC55J2051DMRE5
|
Avnet Americas | Res Metal Film 2.05kOhm 0.5% 0.125W ±25ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNC55J2051DMRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.3056 | Buy Now |